



SD101CWS-TP | |
|---|---|
DigiKey Part Number | SD101CWSTPMSTR-ND - Tape & Reel (TR) SD101CWSTPMSCT-ND - Cut Tape (CT) SD101CWSTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CWS-TP |
Description | DIODE SCHOTTKY 40V 15MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 15mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Cut Tape (CT) & Digi-Reel®: | 51480 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.02500 | ¥10.25 |
| 100 | ¥0.63270 | ¥63.27 |
| 500 | ¥0.45982 | ¥229.91 |
| 1,000 | ¥0.40374 | ¥403.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33215 | ¥996.45 |
| 6,000 | ¥0.29596 | ¥1,775.76 |
| 9,000 | ¥0.27748 | ¥2,497.32 |
| 15,000 | ¥0.25669 | ¥3,850.35 |
| 21,000 | ¥0.24437 | ¥5,131.77 |
| 30,000 | ¥0.23238 | ¥6,971.40 |

