


S3B-TP | |
|---|---|
DigiKey Part Number | S3B-TPMSTR-ND - Tape & Reel (TR) S3B-TPMSCT-ND - Cut Tape (CT) S3B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3B-TP |
Description | DIODE STANDARD 100V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3BB-13-F | Diodes Incorporated | 2,373 | ES3BB-FDICT-ND | ¥9.26000 | Direct |
| RS3B-E3/57T | Vishay General Semiconductor - Diodes Division | 3,613 | RS3B-E3/57TGICT-ND | ¥8.68000 | Direct |
| RS3B-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | RS3B-E3/9AT-ND | ¥1.97150 | Direct |
| RS3B-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | RS3B-M3/57T-ND | ¥2.15871 | Direct |
| RS3B-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | RS3B-M3/9AT-ND | ¥1.92732 | Direct |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.50600 | ¥35.06 |
| 100 | ¥2.23870 | ¥223.87 |
| 500 | ¥1.69056 | ¥845.28 |
| 1,000 | ¥1.51366 | ¥1,513.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.28863 | ¥3,865.89 |
| 6,000 | ¥1.17522 | ¥7,051.32 |
| 9,000 | ¥1.11741 | ¥10,056.69 |
| 15,000 | ¥1.05245 | ¥15,786.75 |
| 21,000 | ¥1.01398 | ¥21,293.58 |
| 30,000 | ¥0.97658 | ¥29,297.40 |

