



S2K-LTP | |
|---|---|
DigiKey Part Number | S2K-LTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2K-LTP |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37938 | ¥1,138.14 |
| 6,000 | ¥0.33955 | ¥2,037.30 |
| 9,000 | ¥0.31924 | ¥2,873.16 |
| 15,000 | ¥0.29637 | ¥4,445.55 |
| 21,000 | ¥0.28283 | ¥5,939.43 |
| 30,000 | ¥0.26965 | ¥8,089.50 |
| 75,000 | ¥0.24072 | ¥18,054.00 |
| 150,000 | ¥0.22283 | ¥33,424.50 |
| 300,000 | ¥0.20780 | ¥62,340.00 |



