
RS605-BP | |
|---|---|
DigiKey Part Number | 353-RS605-BP-ND |
Manufacturer | |
Manufacturer Product Number | RS605-BP |
Description | BRIDGE RECT 1PHASE 600V 6A RS-6 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole RS-6 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, RS-6 |
Technology Standard | Supplier Device Package RS-6 |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,400 | ¥5.07165 | ¥12,171.96 |

