Diode 2000 V 500mA Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 2000 V 500mA Through Hole DO-41
Micro Commercial Components Corporate Video

R2000FGP-TP

DigiKey Part Number
R2000FGP-TPMSTR-ND - Tape & Reel (TR)
R2000FGP-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R2000FGP-TP
Description
DIODE STANDARD 2000V 500MA DO41
Customer Reference
Detailed Description
Diode 2000 V 500mA Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
2000 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT):7800
Tape & Reel (TR):7800
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.16700¥21.67
100¥1.35960¥135.96
500¥1.01010¥505.05
1,000¥0.89696¥896.96
2,000¥0.80153¥1,603.06
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.69804¥3,490.20
10,000¥0.63398¥6,339.80
15,000¥0.60132¥9,019.80
25,000¥0.56462¥14,115.50
35,000¥0.54288¥19,000.80
50,000¥0.52174¥26,087.00
Manufacturers Standard Package