


P6KE160CA-TP | |
|---|---|
DigiKey Part Number | P6KE160CA-TPMSTR-ND - Tape & Reel (TR) P6KE160CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE160CA-TP |
Description | TVS DIODE 136VWM 219VC DO15 |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.7A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 136V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 152V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 219V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE160CA | Taiwan Semiconductor Corporation | 7,495 | P6KE160CAFSCT-ND | ¥5.46000 | Direct |
| P6KE160CA | Littelfuse Inc. | 3,542 | P6KE160CALFCT-ND | ¥6.37000 | Direct |
| P6KE160CA-E3/54 | Vishay General Semiconductor - Diodes Division | 2,180 | P6KE160CA-E3/54GICT-ND | ¥9.18000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.46400 | ¥24.64 |
| 100 | ¥1.55720 | ¥155.72 |
| 500 | ¥1.16144 | ¥580.72 |
| 1,000 | ¥1.03358 | ¥1,033.58 |
| 2,000 | ¥0.92579 | ¥1,851.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.83496 | ¥3,339.84 |
| 8,000 | ¥0.75852 | ¥6,068.16 |
| 12,000 | ¥0.71955 | ¥8,634.60 |
| 20,000 | ¥0.67575 | ¥13,515.00 |
| 28,000 | ¥0.64981 | ¥18,194.68 |
| 40,000 | ¥0.62459 | ¥24,983.60 |

