414V Clamp 1A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
414V Clamp 1A Ipp Tvs Diode Through Hole DO-41
Micro Commercial Components Corporate Video

P4KE300A-TP

DigiKey Part Number
P4KE300A-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE300A-TP
Description
TVS DIODE 256VWM 414VC DO41
Customer Reference
Detailed Description
414V Clamp 1A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
256V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
285V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
414V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.98301¥9,915.05
10,000¥1.83433¥18,343.30
15,000¥1.80976¥27,146.40
Manufacturers Standard Package