
MT5016M-BP | |
|---|---|
DigiKey Part Number | 353-MT5016M-BP-ND |
Manufacturer | |
Manufacturer Product Number | MT5016M-BP |
Description | BRIDGE RECTIFIERS,MT-M |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MT-M |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 50 A |
Manufacturer MCC (Micro Commercial Components) | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 25 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1.6 kV |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Three Phase | Mounting Type Chassis Mount |
Technology Standard | Package / Case 5-Square, MT |
Voltage - Peak Reverse (Max) 1.6 kV | Supplier Device Package MT-M |
| Bulk: | 21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.31000 | ¥101.31 |
| 50 | ¥56.58000 | ¥2,829.00 |
| 100 | ¥52.27380 | ¥5,227.38 |
| 500 | ¥44.73968 | ¥22,369.84 |
| 1,000 | ¥42.32286 | ¥42,322.86 |
| 2,000 | ¥41.34998 | ¥82,699.96 |


