



MMXZ5231B-TP | |
|---|---|
DigiKey Part Number | MMXZ5231B-TPMSTR-ND - Tape & Reel (TR) MMXZ5231B-TPMSCT-ND - Cut Tape (CT) MMXZ5231B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMXZ5231B-TP |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMXZ5231B-TP Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Cut Tape (CT) & Digi-Reel®: | 3120 |
| Tape & Reel (TR): | 3120 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.79400 | ¥7.94 |
| 100 | ¥0.48710 | ¥48.71 |
| 500 | ¥0.35198 | ¥175.99 |
| 1,000 | ¥0.30806 | ¥308.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34373 | ¥1,031.19 |
| 6,000 | ¥0.30645 | ¥1,838.70 |
| 9,000 | ¥0.28742 | ¥2,586.78 |
| 15,000 | ¥0.26600 | ¥3,990.00 |
| 21,000 | ¥0.25331 | ¥5,319.51 |
| 30,000 | ¥0.24096 | ¥7,228.80 |

