Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

MMSZ4686-TP

DigiKey Part Number
MMSZ4686-TPMSTR-ND - Tape & Reel (TR)
MMSZ4686-TPMSCT-ND - Cut Tape (CT)
MMSZ4686-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4686-TP
Description
DIODE ZENER 3.9V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
950 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,510
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.70300¥7.03
100¥0.43170¥43.17
500¥0.31160¥155.80
1,000¥0.27224¥272.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22204¥666.12
6,000¥0.19661¥1,179.66
9,000¥0.18363¥1,652.67
15,000¥0.16900¥2,535.00
21,000¥0.16033¥3,366.93
30,000¥0.15189¥4,556.70
Manufacturers Standard Package