


MMSS8550HE3-H-TP | |
|---|---|
DigiKey Part Number | 353-MMSS8550HE3-H-TPTR-ND - Tape & Reel (TR) 353-MMSS8550HE3-H-TPCT-ND - Cut Tape (CT) 353-MMSS8550HE3-H-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSS8550HE3-H-TP |
Description | TRANS PNP 25V 1.5A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 625 mW Surface Mount SOT-23 |
Category | Power - Max 625 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 80mA, 800mA | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 800mA, 1V |
| Cut Tape (CT) & Digi-Reel®: | 3120 |
| Tape & Reel (TR): | 3120 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.23200 | ¥12.32 |
| 100 | ¥0.76330 | ¥76.33 |
| 500 | ¥0.55772 | ¥278.86 |
| 1,000 | ¥0.49099 | ¥490.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40584 | ¥1,217.52 |
| 6,000 | ¥0.36279 | ¥2,176.74 |
| 9,000 | ¥0.34082 | ¥3,067.38 |
| 15,000 | ¥0.31611 | ¥4,741.65 |
| 21,000 | ¥0.30147 | ¥6,330.87 |
| 30,000 | ¥0.28723 | ¥8,616.90 |

