



MMBZ5252B-TP | |
|---|---|
DigiKey Part Number | MMBZ5252B-TPMSTR-ND - Tape & Reel (TR) MMBZ5252B-TPMSCT-ND - Cut Tape (CT) MMBZ5252B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5252B-TP |
Description | DIODE ZENER 24V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 33 Ohms |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.06700 | ¥20.67 |
| 100 | ¥1.29670 | ¥129.67 |
| 500 | ¥0.96164 | ¥480.82 |
| 1,000 | ¥0.85322 | ¥853.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.71516 | ¥2,145.48 |
| 6,000 | ¥0.64552 | ¥3,873.12 |
| 9,000 | ¥0.60999 | ¥5,489.91 |
| 15,000 | ¥0.57004 | ¥8,550.60 |
| 21,000 | ¥0.54638 | ¥11,473.98 |
| 30,000 | ¥0.52337 | ¥15,701.10 |

