



MMBZ5250B-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ5250B-TPTR-ND - Tape & Reel (TR) 353-MMBZ5250B-TPCT-ND - Cut Tape (CT) 353-MMBZ5250B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5250B-TP |
Description | DIODE ZENER 20V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.75300 | ¥7.53 |
| 100 | ¥0.45980 | ¥45.98 |
| 500 | ¥0.33228 | ¥166.14 |
| 1,000 | ¥0.29061 | ¥290.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23732 | ¥711.96 |
| 6,000 | ¥0.21035 | ¥1,262.10 |
| 9,000 | ¥0.19658 | ¥1,769.22 |
| 15,000 | ¥0.18107 | ¥2,716.05 |
| 21,000 | ¥0.17188 | ¥3,609.48 |
| 30,000 | ¥0.16294 | ¥4,888.20 |

