Parametric Equivalent



MMBZ5240C-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ5240C-TP-ND |
Manufacturer | |
Manufacturer Product Number | MMBZ5240C-TP |
Description | DIODE ZENER 10V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5240A_R1_00001 | Panjit International Inc. | 0 | 3757-MMBZ5240A_R1_00001TR-ND | ¥0.13025 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43633 | ¥1,308.99 |


