Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 225 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 225 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMBTA55-TP

DigiKey Part Number
MMBTA55-TPTR-ND - Tape & Reel (TR)
MMBTA55-TPCT-ND - Cut Tape (CT)
MMBTA55-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA55-TP
Description
TRANS PNP 60V 0.5A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
MMBTA55-TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2907A RFGTaiwan Semiconductor Corporation1,6691801-MMBT2907ACT-ND¥1.74000Similar
In-Stock: 4,102
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.80200¥8.02
100¥0.49370¥49.37
500¥0.35726¥178.63
1,000¥0.31277¥312.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34913¥1,047.39
6,000¥0.31134¥1,868.04
9,000¥0.29205¥2,628.45
15,000¥0.27035¥4,055.25
21,000¥0.25748¥5,407.08
30,000¥0.24496¥7,348.80
Manufacturers Standard Package