Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMBTA06-TP

DigiKey Part Number
MMBTA06TPMSTR-ND - Tape & Reel (TR)
MMBTA06TPMSCT-ND - Cut Tape (CT)
MMBTA06TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA06-TP
Description
TRANS NPN 80V 0.5A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100,737
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:56160
Tape & Reel (TR):56160
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.71100¥7.11
100¥0.43580¥43.58
500¥0.31426¥157.13
1,000¥0.27473¥274.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22406¥672.18
6,000¥0.19844¥1,190.64
9,000¥0.18535¥1,668.15
15,000¥0.17060¥2,559.00
21,000¥0.16186¥3,399.06
30,000¥0.15336¥4,600.80
Manufacturers Standard Package