



MMBT2222AT-TP | |
|---|---|
DigiKey Part Number | 353-MMBT2222AT-TPTR-ND - Tape & Reel (TR) 353-MMBT2222AT-TPCT-ND - Cut Tape (CT) 353-MMBT2222AT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222AT-TP |
Description | TRANS NPN 40V 0.6A SOT-523 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 10mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SOT-523 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.58800 | ¥15.88 |
| 100 | ¥0.98990 | ¥98.99 |
| 500 | ¥0.72842 | ¥364.21 |
| 1,000 | ¥0.64365 | ¥643.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.53559 | ¥1,606.77 |
| 6,000 | ¥0.48104 | ¥2,886.24 |
| 9,000 | ¥0.45320 | ¥4,078.80 |
| 15,000 | ¥0.42189 | ¥6,328.35 |
| 21,000 | ¥0.40334 | ¥8,470.14 |
| 30,000 | ¥0.38530 | ¥11,559.00 |

