



MMBD4448HCQW-TP | |
|---|---|
DigiKey Part Number | MMBD4448HCQWTPMSTR-ND - Tape & Reel (TR) MMBD4448HCQWTPMSCT-ND - Cut Tape (CT) MMBD4448HCQWTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HCQW-TP |
Description | DIODE ARRAY GP 80V 250MA SOT-363 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer MCC (Micro Commercial Components) | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.96800 | ¥19.68 |
| 100 | ¥1.23220 | ¥123.22 |
| 500 | ¥0.91234 | ¥456.17 |
| 1,000 | ¥0.80889 | ¥808.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.67709 | ¥2,031.27 |
| 6,000 | ¥0.61055 | ¥3,663.30 |
| 9,000 | ¥0.57661 | ¥5,189.49 |
| 15,000 | ¥0.53846 | ¥8,076.90 |
| 21,000 | ¥0.51586 | ¥10,833.06 |
| 30,000 | ¥0.49388 | ¥14,816.40 |

