Similar
Parametric Equivalent
Parametric Equivalent




MMBD4448DW-TP | |
|---|---|
DigiKey Part Number | MMBD4448DWTPMSTR-ND - Tape & Reel (TR) MMBD4448DWTPMSCT-ND - Cut Tape (CT) MMBD4448DWTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448DW-TP |
Description | DIODE ARRAY GP 75V 250MA SOT-363 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer MCC (Micro Commercial Components) | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16DXV6T1G | onsemi | 14,701 | BAS16DXV6T1GOSCT-ND | ¥2.98000 | Similar |
| MMBD4448DW-7-F | Diodes Incorporated | 0 | MMBD4448DW-FDICT-ND | ¥3.72000 | Parametric Equivalent |
| MMBD4448DW-HF | Comchip Technology | 0 | 641-MMBD4448DW-HFTR-ND | ¥0.73184 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.12500 | ¥21.25 |
| 100 | ¥1.33480 | ¥133.48 |
| 500 | ¥0.99074 | ¥495.37 |
| 1,000 | ¥0.87951 | ¥879.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73782 | ¥2,213.46 |
| 6,000 | ¥0.66630 | ¥3,997.80 |
| 9,000 | ¥0.62984 | ¥5,668.56 |
| 15,000 | ¥0.58884 | ¥8,832.60 |
| 21,000 | ¥0.56456 | ¥11,855.76 |
| 30,000 | ¥0.54094 | ¥16,228.20 |




