Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.25 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.25 W Surface Mount DPAK
Micro Commercial Components Corporate Video

MJD32C-TP

DigiKey Part Number
MJD32C-TPMSTR-ND - Tape & Reel (TR)
MJD32C-TPMSCT-ND - Cut Tape (CT)
MJD32C-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD32C-TP
Description
TRANS PNP 100V 3A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.25 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
3MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥6.98000¥69.80
100¥4.58900¥458.90
500¥3.56024¥1,780.12
1,000¥3.22877¥3,228.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.86995¥7,174.87
5,000¥2.64814¥13,240.70
7,500¥2.53514¥19,013.55
12,500¥2.40819¥30,102.37
17,500¥2.33303¥40,828.03
25,000¥2.25999¥56,499.75
Manufacturers Standard Package