N-Channel 30 V 80A (Tc) 45W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 80A (Tc) 45W (Tc) Surface Mount DPAK
Micro Commercial Components Corporate Video

MCU80N03A-TP

DigiKey Part Number
353-MCU80N03A-TPTR-ND - Tape & Reel (TR)
353-MCU80N03A-TPCT-ND - Cut Tape (CT)
353-MCU80N03A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU80N03A-TP
Description
MOSFET N-CH 30V 80A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 80A (Tc) 45W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MCU80N03A-TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
52.8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 15 V
FET Type
Power Dissipation (Max)
45W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.5mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,707
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):7800
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥5.64800¥56.48
100¥3.67770¥367.77
500¥2.82866¥1,414.33
1,000¥2.55510¥2,555.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.25874¥5,646.85
5,000¥2.07545¥10,377.25
7,500¥1.98209¥14,865.67
12,500¥1.87717¥23,464.62
17,500¥1.81505¥31,763.38
25,000¥1.75467¥43,866.75
Manufacturers Standard Package