Mosfet Array 30V 8A 1.4W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 8A 1.4W Surface Mount 8-SOP
Micro Commercial Components Corporate Video

MCQ7328-TP

DigiKey Part Number
MCQ7328-TPMSTR-ND - Tape & Reel (TR)
MCQ7328-TPMSCT-ND - Cut Tape (CT)
MCQ7328-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ7328-TP
Description
MOSFET 2P-CH 30V 8A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 8A 1.4W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Manufacturer
MCC (Micro Commercial Components)
Gate Charge (Qg) (Max) @ Vgs
78nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2675pF @ 25V
Part Status
Active
Power - Max
1.4W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
8A
Supplier Device Package
8-SOP
Rds On (Max) @ Id, Vgs
21mOhm @ 8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS4935Aonsemi5,099FDS4935ACT-ND¥13.89000Similar
FDS4935BZonsemi13,794FDS4935BZCT-ND¥12.98000Similar
In-Stock: 3,436
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.17000¥10.17
10¥6.38400¥63.84
100¥4.17970¥417.97
500¥3.23092¥1,615.46
1,000¥2.92526¥2,925.26
2,000¥2.66794¥5,335.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.45150¥9,806.00
8,000¥2.26948¥18,155.84
12,000¥2.17679¥26,121.48
20,000¥2.07265¥41,453.00
28,000¥2.01100¥56,308.00
40,000¥1.95109¥78,043.60
Manufacturers Standard Package