
MCG085P10-TP | |
|---|---|
DigiKey Part Number | 353-MCG085P10-TPTR-ND - Tape & Reel (TR) 353-MCG085P10-TPCT-ND - Cut Tape (CT) 353-MCG085P10-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG085P10-TP |
Description | P-CHANNEL MOSFET,DFN3333 |
Customer Reference | |
Detailed Description | P-Channel 100 V 14A (Tc) 34.7W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2095 pF @ 50 V |
FET Type | Power Dissipation (Max) 34.7W (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN3333 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 10A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.20200 | ¥52.02 |
| 100 | ¥3.37330 | ¥337.33 |
| 500 | ¥2.58636 | ¥1,293.18 |
| 1,000 | ¥2.33255 | ¥2,332.55 |
| 2,000 | ¥2.11890 | ¥4,237.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.88754 | ¥9,437.70 |
| 10,000 | ¥1.74456 | ¥17,445.60 |
| 15,000 | ¥1.67171 | ¥25,075.65 |
| 25,000 | ¥1.58987 | ¥39,746.75 |
| 35,000 | ¥1.54142 | ¥53,949.70 |
| 50,000 | ¥1.49435 | ¥74,717.50 |







