Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Micro Commercial Components Corporate Video

MBRB10100CT-TP

DigiKey Part Number
MBRB10100CT-TPMSTR-ND - Tape & Reel (TR)
MBRB10100CT-TPMSCT-ND - Cut Tape (CT)
MBRB10100CT-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB10100CT-TP
Description
DIODE ARRAY SCHOT 100V 10A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Manufacturer
MCC (Micro Commercial Components)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Part Status
Active
Operating Temperature - Junction
-50°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,266
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:800
Tape & Reel (TR):800
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥8.96400¥89.64
100¥5.96000¥596.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥4.38328¥3,506.62
1,600¥4.01465¥6,423.44
2,400¥3.82679¥9,184.30
4,000¥3.61572¥14,462.88
5,600¥3.49073¥19,548.09
8,000¥3.36923¥26,953.84
Manufacturers Standard Package