


FR3AB-TP | |
|---|---|
DigiKey Part Number | 353-FR3AB-TP-ND |
Manufacturer | |
Manufacturer Product Number | FR3AB-TP |
Description | DIODE STANDARD 50V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Bulk | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3AB-HF | Comchip Technology | 2,795 | 641-RS3AB-HFCT-ND | ¥4.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.97131 | ¥2,913.93 |


