Parametric Equivalent



FR1004GP-TP | |
|---|---|
DigiKey Part Number | FR1004GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR1004GP-TP |
Description | DIODE STANDARD 400V 10A R6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.03862 | ¥1,019.31 |
| 1,000 | ¥1.76093 | ¥1,760.93 |
| 1,500 | ¥1.66065 | ¥2,490.97 |
| 2,500 | ¥1.44308 | ¥3,607.70 |
| 3,500 | ¥1.43320 | ¥5,016.20 |
| 5,000 | ¥1.41664 | ¥7,083.20 |
| 12,500 | ¥1.27801 | ¥15,975.13 |
| 25,000 | ¥1.18628 | ¥29,657.00 |
| 50,000 | ¥1.16188 | ¥58,094.00 |


