
ESDSBHC6V3P6B-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBHC6V3P6B-TPTR-ND - Tape & Reel (TR) 353-ESDSBHC6V3P6B-TPCT-ND - Cut Tape (CT) 353-ESDSBHC6V3P6B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSBHC6V3P6B-TP |
Description | TVS DIODE 6.3VWM 17VC DFN16102 |
Customer Reference | |
Detailed Description | 17V Clamp 155A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 155A (8/20µs) |
Mfr | Power - Peak Pulse 2635W (2.635kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 370pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 6.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.5V | Package / Case 0603 (1610 Metric) |
Voltage - Clamping (Max) @ Ipp 17V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.28300 | ¥22.83 |
| 100 | ¥1.43480 | ¥143.48 |
| 500 | ¥1.06750 | ¥533.75 |
| 1,000 | ¥0.94873 | ¥948.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.79748 | ¥2,392.44 |
| 6,000 | ¥0.72117 | ¥4,327.02 |
| 9,000 | ¥0.68226 | ¥6,140.34 |
| 15,000 | ¥0.63851 | ¥9,577.65 |
| 21,000 | ¥0.61260 | ¥12,864.60 |
| 30,000 | ¥0.58740 | ¥17,622.00 |




