



DTC143ZE-TP | |
|---|---|
DigiKey Part Number | DTC143ZE-TPMSTR-ND - Tape & Reel (TR) DTC143ZE-TPMSCT-ND - Cut Tape (CT) DTC143ZE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143ZE-TP |
Description | TRANS PREBIAS NPN 50V SOT523 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 Only | Supplier Device Package SOT-523 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.95900 | ¥9.59 |
| 100 | ¥0.59050 | ¥59.05 |
| 500 | ¥0.42888 | ¥214.44 |
| 1,000 | ¥0.37620 | ¥376.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30902 | ¥927.06 |
| 6,000 | ¥0.27503 | ¥1,650.18 |
| 9,000 | ¥0.25767 | ¥2,319.03 |
| 15,000 | ¥0.23815 | ¥3,572.25 |
| 21,000 | ¥0.22657 | ¥4,757.97 |
| 30,000 | ¥0.21531 | ¥6,459.30 |

