



DTC114YUA-TP | |
|---|---|
DigiKey Part Number | 353-DTC114YUA-TPTR-ND - Tape & Reel (TR) 353-DTC114YUA-TPCT-ND - Cut Tape (CT) 353-DTC114YUA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YUA-TP |
Description | TRANS PREBIAS NPN 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTC114EUAQ-13 | Diodes Incorporated | 19,819 | 31-ADTC114EUAQ-13CT-ND | ¥1.65000 | Similar |
| DDTC114YUA-7-F | Diodes Incorporated | 1,895 | DDTC114YUA-FDICT-ND | ¥1.90000 | Similar |
| DTC114YUAT106 | Rohm Semiconductor | 14 | DTC114YUAT106CT-ND | ¥1.82000 | Similar |
| MUN5214DW1T1G | onsemi | 54,582 | MUN5214DW1T1GOSCT-ND | ¥1.98000 | Similar |
| MUN5214T1G | onsemi | 8,379 | MUN5214T1GOSCT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.22400 | ¥12.24 |
| 100 | ¥0.75670 | ¥75.67 |
| 500 | ¥0.55276 | ¥276.38 |
| 1,000 | ¥0.48652 | ¥486.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25193 | ¥755.79 |
| 6,000 | ¥0.22351 | ¥1,341.06 |
| 9,000 | ¥0.20899 | ¥1,880.91 |
| 15,000 | ¥0.19265 | ¥2,889.75 |
| 21,000 | ¥0.18296 | ¥3,842.16 |
| 30,000 | ¥0.17354 | ¥5,206.20 |

