



DFLZ39-TP | |
|---|---|
DigiKey Part Number | DFLZ39-TPMSTR-ND - Tape & Reel (TR) DFLZ39-TPMSCT-ND - Cut Tape (CT) DFLZ39-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ39-TP |
Description | DIODE ZENER 39V 1W SOD123FL |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Cut Tape (CT) & Digi-Reel®: | 18200 |
| Tape & Reel (TR): | 18200 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.76200 | ¥17.62 |
| 100 | ¥1.09990 | ¥109.99 |
| 500 | ¥0.81162 | ¥405.81 |
| 1,000 | ¥0.71833 | ¥718.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.61701 | ¥1,542.52 |
| 5,000 | ¥0.55419 | ¥2,770.95 |
| 7,500 | ¥0.52215 | ¥3,916.12 |
| 12,500 | ¥0.48611 | ¥6,076.38 |
| 17,500 | ¥0.46476 | ¥8,133.30 |
| 25,000 | ¥0.44400 | ¥11,100.00 |


