Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BZX84C2V7-TP

DigiKey Part Number
BZX84C2V7-TPMSTR-ND - Tape & Reel (TR)
BZX84C2V7-TPMSCT-ND - Cut Tape (CT)
BZX84C2V7-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C2V7-TP
Description
DIODE ZENER 2.7V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,040
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.68600¥6.86
100¥0.42090¥42.09
500¥0.30318¥151.59
1,000¥0.26497¥264.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21593¥647.79
6,000¥0.19113¥1,146.78
9,000¥0.17846¥1,606.14
15,000¥0.16419¥2,462.85
21,000¥0.15573¥3,270.33
30,000¥0.14749¥4,424.70
Manufacturers Standard Package