



BZX84C20-TP | |
|---|---|
DigiKey Part Number | BZX84C20-TPMSTR-ND - Tape & Reel (TR) BZX84C20-TPMSCT-ND - Cut Tape (CT) BZX84C20-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C20-TP |
Description | DIODE ZENER 20V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B20-E3-08 | Vishay General Semiconductor - Diodes Division | 34,865 | 112-BZX84B20-E3-08CT-ND | ¥3.47000 | Similar |
| BZX84C20-E3-08 | Vishay General Semiconductor - Diodes Division | 2,786 | 112-BZX84C20-E3-08CT-ND | ¥3.47000 | Similar |
| BZX84C20-HE3-08 | Vishay General Semiconductor - Diodes Division | 616 | 112-BZX84C20-HE3-08CT-ND | ¥1.16000 | Similar |
| BZX84C20LT1G | onsemi | 18,700 | BZX84C20LT1GOSCT-ND | ¥1.32000 | Similar |
| MMBZ5250B-7-F | Diodes Incorporated | 4,113 | 31-MMBZ5250B-7-FCT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.07500 | ¥10.75 |
| 100 | ¥0.66240 | ¥66.24 |
| 500 | ¥0.48248 | ¥241.24 |
| 1,000 | ¥0.42392 | ¥423.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21593 | ¥647.79 |
| 6,000 | ¥0.19113 | ¥1,146.78 |
| 9,000 | ¥0.17846 | ¥1,606.14 |
| 15,000 | ¥0.16419 | ¥2,462.85 |
| 21,000 | ¥0.15573 | ¥3,270.33 |
| 30,000 | ¥0.14749 | ¥4,424.70 |

