


BZX84B3V6HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84B3V6HE3-TPTR-ND - Tape & Reel (TR) 353-BZX84B3V6HE3-TPCT-ND - Cut Tape (CT) 353-BZX84B3V6HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B3V6HE3-TP |
Description | ZENER,SOT-23 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B3V6 | Good-Ark Semiconductor | 5,625 | 4786-BZX84B3V6CT-ND | ¥1.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.31500 | ¥13.15 |
| 100 | ¥0.81710 | ¥81.71 |
| 500 | ¥0.59808 | ¥299.04 |
| 1,000 | ¥0.52696 | ¥526.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43633 | ¥1,308.99 |
| 6,000 | ¥0.39051 | ¥2,343.06 |
| 9,000 | ¥0.36713 | ¥3,304.17 |
| 15,000 | ¥0.34085 | ¥5,112.75 |
| 21,000 | ¥0.32526 | ¥6,830.46 |
| 30,000 | ¥0.31011 | ¥9,303.30 |

