



BZX84B15-TP | |
|---|---|
DigiKey Part Number | BZX84B15-TPMSTR-ND - Tape & Reel (TR) BZX84B15-TPMSCT-ND - Cut Tape (CT) BZX84B15-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B15-TP |
Description | DIODE ZENER 15V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B15-7-F | Diodes Incorporated | 12,477 | BZX84B15-FDICT-ND | ¥2.15000 | Upgrade |
| MMBZ5245B-7-F | Diodes Incorporated | 18,399 | MMBZ5245B-FDICT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31641 | ¥949.23 |
| 6,000 | ¥0.28172 | ¥1,690.32 |
| 9,000 | ¥0.26400 | ¥2,376.00 |
| 15,000 | ¥0.24406 | ¥3,660.90 |
| 21,000 | ¥0.23225 | ¥4,877.25 |
| 30,000 | ¥0.22076 | ¥6,622.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.97600 | ¥9.76 |
| 100 | ¥0.60370 | ¥60.37 |
| 500 | ¥0.43880 | ¥219.40 |
| 1,000 | ¥0.38505 | ¥385.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.73600 | ¥7.36 |
| 100 | ¥0.45070 | ¥45.07 |
| 500 | ¥0.32518 | ¥162.59 |
| 1,000 | ¥0.28441 | ¥284.41 |

