Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52C7V5S-TP

DigiKey Part Number
BZT52C7V5S-TPMSTR-ND - Tape & Reel (TR)
BZT52C7V5S-TPMSCT-ND - Cut Tape (CT)
BZT52C7V5S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C7V5S-TP
Description
DIODE ZENER 7.5V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,368
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.76900¥7.69
100¥0.47470¥47.47
500¥0.34304¥171.52
1,000¥0.30012¥300.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24526¥735.78
6,000¥0.21749¥1,304.94
9,000¥0.20331¥1,829.79
15,000¥0.18735¥2,810.25
21,000¥0.17789¥3,735.69
30,000¥0.16868¥5,060.40
Manufacturers Standard Package