


BZT52C6V2T-TP | |
|---|---|
DigiKey Part Number | BZT52C6V2T-TPMSTR-ND - Tape & Reel (TR) BZT52C6V2T-TPMSCT-ND - Cut Tape (CT) BZT52C6V2T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2T-TP |
Description | DIODE ZENER 6.2V 200MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z6V2T1G | onsemi | 49 | 488-MM5Z6V2T1GCT-ND | ¥1.74000 | Similar |
| BZT585B6V2T-7 | Diodes Incorporated | 9,217 | BZT585B6V2T-7DICT-ND | ¥2.23000 | Parametric Equivalent |
| BZX585-C6V2,115 | Nexperia USA Inc. | 256 | 1727-BZX585-C6V2,115CT-ND | ¥1.82000 | Parametric Equivalent |
| BZX585-C6V2,135 | Nexperia USA Inc. | 781 | 1727-7470-1-ND | ¥2.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.80200 | ¥8.02 |
| 100 | ¥0.49370 | ¥49.37 |
| 500 | ¥0.35726 | ¥178.63 |
| 1,000 | ¥0.31277 | ¥312.77 |
| 2,000 | ¥0.27510 | ¥550.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.21644 | ¥1,731.52 |
| 16,000 | ¥0.19381 | ¥3,100.96 |
| 24,000 | ¥0.18226 | ¥4,374.24 |
| 40,000 | ¥0.16927 | ¥6,770.80 |
| 56,000 | ¥0.16157 | ¥9,047.92 |
| 80,000 | ¥0.15408 | ¥12,326.40 |

