



BZT52C5V1S-TP | |
|---|---|
DigiKey Part Number | BZT52C5V1S-TPMSTR-ND - Tape & Reel (TR) BZT52C5V1S-TPMSCT-ND - Cut Tape (CT) BZT52C5V1S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1S-TP |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C5V1S_R1_00001 | Panjit International Inc. | 13,681 | 3757-BZT52-C5V1S_R1_00001CT-ND | ¥1.08000 | Similar |
| Tape & Reel (TR): | 23400 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.73600 | ¥7.36 |
| 100 | ¥0.45070 | ¥45.07 |
| 500 | ¥0.32518 | ¥162.59 |
| 1,000 | ¥0.28441 | ¥284.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31641 | ¥949.23 |
| 6,000 | ¥0.28172 | ¥1,690.32 |
| 9,000 | ¥0.26400 | ¥2,376.00 |
| 15,000 | ¥0.24406 | ¥3,660.90 |
| 21,000 | ¥0.23225 | ¥4,877.25 |
| 30,000 | ¥0.22076 | ¥6,622.80 |








