



BZT52C3V3S-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C3V3S-TPTR-ND - Tape & Reel (TR) 353-BZT52C3V3S-TPCT-ND - Cut Tape (CT) 353-BZT52C3V3S-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V3S-TP |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z3V3T1G | onsemi | 20,314 | MM3Z3V3T1GOSCT-ND | ¥1.32000 | Direct |
| CZRF52C3V3 | Comchip Technology | 32,825 | 641-1056-1-ND | ¥3.31000 | Similar |
| MM3Z3V3B | onsemi | 214,722 | MM3Z3V3BCT-ND | ¥1.98000 | Similar |
| MM3Z3V3C | onsemi | 9,646 | MM3Z3V3CCT-ND | ¥1.82000 | Similar |
| MMSZ5226BS-7-F | Diodes Incorporated | 9,709 | MMSZ5226BS-FDICT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.98400 | ¥9.84 |
| 100 | ¥0.60700 | ¥60.70 |
| 500 | ¥0.44096 | ¥220.48 |
| 1,000 | ¥0.38695 | ¥386.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31641 | ¥949.23 |
| 6,000 | ¥0.28172 | ¥1,690.32 |
| 9,000 | ¥0.26400 | ¥2,376.00 |
| 15,000 | ¥0.24406 | ¥3,660.90 |
| 21,000 | ¥0.23225 | ¥4,877.25 |
| 30,000 | ¥0.22076 | ¥6,622.80 |


