Zener Diode 3 V 200 mW ±7% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 200 mW ±7% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52C3V0S-TP

DigiKey Part Number
BZT52C3V0S-TPMSTR-ND - Tape & Reel (TR)
BZT52C3V0S-TPMSCT-ND - Cut Tape (CT)
BZT52C3V0S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V0S-TP
Description
DIODE ZENER 3V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±7% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z3V0T1Gonsemi1,617MM3Z3V0T1GOSCT-ND¥1.32000Direct
DDZ3V0ASF-7Diodes Incorporated2,84831-DDZ3V0ASF-7CT-ND¥2.07000Similar
MM3Z3V0Bonsemi72,933MM3Z3V0BCT-ND¥1.98000Similar
MM3Z3V0Consemi8,018MM3Z3V0CCT-ND¥1.82000Similar
In-Stock: 2,008
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.73600¥7.36
100¥0.45070¥45.07
500¥0.32518¥162.59
1,000¥0.28441¥284.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31641¥949.23
6,000¥0.28172¥1,690.32
9,000¥0.26400¥2,376.00
15,000¥0.24406¥3,660.90
21,000¥0.23225¥4,877.25
30,000¥0.22076¥6,622.80
Manufacturers Standard Package