


BZT52C36-TP | |
|---|---|
DigiKey Part Number | BZT52C36-TPMSTR-ND - Tape & Reel (TR) BZT52C36-TPMSCT-ND - Cut Tape (CT) BZT52C36-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36-TP |
Description | DIODE ZENER 36V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 25.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5258B TR PBFREE | Central Semiconductor Corp | 5,064 | 1514-CMHZ5258BTRPBFREECT-ND | ¥7.77000 | Similar |
| DDZ9715-7 | Diodes Incorporated | 1,111 | DDZ9715-7DICT-ND | ¥2.81000 | Similar |
| MMSZ36T1G | onsemi | 24,961 | MMSZ36T1GOSCT-ND | ¥1.41000 | Similar |
| MMSZ5258B-7-F | Diodes Incorporated | 2,724 | MMSZ5258B-FDICT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.68600 | ¥6.86 |
| 100 | ¥0.42090 | ¥42.09 |
| 500 | ¥0.30318 | ¥151.59 |
| 1,000 | ¥0.26497 | ¥264.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21593 | ¥647.79 |
| 6,000 | ¥0.19113 | ¥1,146.78 |
| 9,000 | ¥0.17846 | ¥1,606.14 |
| 15,000 | ¥0.16419 | ¥2,462.85 |
| 21,000 | ¥0.15573 | ¥3,270.33 |
| 30,000 | ¥0.14749 | ¥4,424.70 |

