Zener Diode 18 V 200 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 200 mW ±6% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52C18S-TP

DigiKey Part Number
BZT52C18S-TPMSTR-ND - Tape & Reel (TR)
BZT52C18S-TPMSCT-ND - Cut Tape (CT)
BZT52C18S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C18S-TP
Description
DIODE ZENER 18V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,899
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3120
Tape & Reel (TR):3120
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.73600¥7.36
100¥0.45070¥45.07
500¥0.32518¥162.59
1,000¥0.28441¥284.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31641¥949.23
6,000¥0.28172¥1,690.32
9,000¥0.26400¥2,376.00
15,000¥0.24406¥3,660.90
21,000¥0.23225¥4,877.25
30,000¥0.22076¥6,622.80
Manufacturers Standard Package