



BZT52C16S-TP | |
|---|---|
DigiKey Part Number | BZT52C16S-TPMSTR-ND - Tape & Reel (TR) BZT52C16S-TPMSCT-ND - Cut Tape (CT) BZT52C16S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16S-TP |
Description | DIODE ZENER 16V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z16VT1G | onsemi | 18,358 | MM3Z16VT1GOSCT-ND | ¥1.32000 | Direct |
| DDZ9703S-7 | Diodes Incorporated | 3,075 | 31-DDZ9703S-7CT-ND | ¥3.47000 | Similar |
| MM3Z16VB | onsemi | 9,833 | MM3Z16VBCT-ND | ¥1.98000 | Similar |
| MM3Z16VC | onsemi | 10,720 | MM3Z16VCCT-ND | ¥1.82000 | Similar |
| MMSZ5246BS-7-F | Diodes Incorporated | 3,922 | MMSZ5246BS-FDICT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.73600 | ¥7.36 |
| 100 | ¥0.45070 | ¥45.07 |
| 500 | ¥0.32518 | ¥162.59 |
| 1,000 | ¥0.28441 | ¥284.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23214 | ¥696.42 |
| 6,000 | ¥0.20568 | ¥1,234.08 |
| 9,000 | ¥0.19218 | ¥1,729.62 |
| 15,000 | ¥0.17697 | ¥2,654.55 |
| 21,000 | ¥0.16795 | ¥3,526.95 |
| 30,000 | ¥0.15918 | ¥4,775.40 |

