


BZT52C13-TP | |
|---|---|
DigiKey Part Number | BZT52C13-TPMSTR-ND - Tape & Reel (TR) BZT52C13-TPMSCT-ND - Cut Tape (CT) BZT52C13-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C13-TP |
Description | DIODE ZENER 13V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B13-E3-08 | Vishay General Semiconductor - Diodes Division | 27,871 | 112-BZT52B13-E3-08CT-ND | ¥0.63000 | Similar |
| BZT52C13S-7-F | Diodes Incorporated | 5,019 | BZT52C13S-FDICT-ND | ¥0.34000 | Similar |
| BZT52C13T-7 | Diodes Incorporated | 1,195 | BZT52C13TDICT-ND | ¥0.30000 | Similar |
| CMHZ5243B TR PBFREE | Central Semiconductor Corp | 693 | 1514-CMHZ5243BTRPBFREECT-ND | ¥1.03000 | Similar |
| DDZ13BS-7 | Diodes Incorporated | 2,419 | 31-DDZ13BS-7CT-ND | ¥0.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.68600 | ¥6.86 |
| 100 | ¥0.42090 | ¥42.09 |
| 500 | ¥0.30318 | ¥151.59 |
| 1,000 | ¥0.26497 | ¥264.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21593 | ¥647.79 |
| 6,000 | ¥0.19113 | ¥1,146.78 |
| 9,000 | ¥0.17846 | ¥1,606.14 |
| 15,000 | ¥0.16419 | ¥2,462.85 |
| 21,000 | ¥0.15573 | ¥3,270.33 |
| 30,000 | ¥0.14749 | ¥4,424.70 |

