Similar
Similar



BCP54-16-TP | |
|---|---|
DigiKey Part Number | BCP54-16-TPMSTR-ND - Tape & Reel (TR) BCP54-16-TPMSCT-ND - Cut Tape (CT) BCP54-16-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP54-16-TP |
Description | TRANS NPN 45V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 300 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP 56-10 H6433 | Infineon Technologies | 0 | BCP56-10H6433-ND | ¥1.25261 | Similar |
| BCP54 | onsemi | 50 | BCP54FSCT-ND | ¥6.70000 | Similar |
| BCP5410TA | Diodes Incorporated | 0 | BCP5410TACT-ND | ¥3.80000 | Similar |
| BCP5416H6433XTMA1 | Infineon Technologies | 0 | BCP5416H6433XTMA1-ND | ¥1.29763 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.16700 | ¥21.67 |
| 100 | ¥1.35960 | ¥135.96 |
| 500 | ¥1.01010 | ¥505.05 |
| 1,000 | ¥0.89696 | ¥896.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.77414 | ¥1,935.35 |
| 5,000 | ¥0.69804 | ¥3,490.20 |
| 7,500 | ¥0.65923 | ¥4,944.22 |
| 12,500 | ¥0.61560 | ¥7,695.00 |
| 17,500 | ¥0.58975 | ¥10,320.62 |
| 25,000 | ¥0.56462 | ¥14,115.50 |




