



BC857S-TP | |
|---|---|
DigiKey Part Number | BC857S-TPMSTR-ND - Tape & Reel (TR) BC857S-TPMSCT-ND - Cut Tape (CT) BC857S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857S-TP |
Description | TRANS 2PNP 45V 200MA SOT-363 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 200mA 200MHz 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.67900 | ¥16.79 |
| 100 | ¥1.04530 | ¥104.53 |
| 500 | ¥0.77044 | ¥385.22 |
| 1,000 | ¥0.68128 | ¥681.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56771 | ¥1,703.13 |
| 6,000 | ¥0.51038 | ¥3,062.28 |
| 9,000 | ¥0.48113 | ¥4,330.17 |
| 15,000 | ¥0.44824 | ¥6,723.60 |
| 21,000 | ¥0.42875 | ¥9,003.75 |
| 30,000 | ¥0.40980 | ¥12,294.00 |

