



BC847PN-TP | |
|---|---|
DigiKey Part Number | BC847PN-TPMSTR-ND - Tape & Reel (TR) BC847PN-TPMSCT-ND - Cut Tape (CT) BC847PN-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847PN-TP |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.54600 | ¥15.46 |
| 100 | ¥0.96180 | ¥96.18 |
| 500 | ¥0.70726 | ¥353.63 |
| 1,000 | ¥0.62463 | ¥624.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.51938 | ¥1,558.14 |
| 6,000 | ¥0.46622 | ¥2,797.32 |
| 9,000 | ¥0.43910 | ¥3,951.90 |
| 15,000 | ¥0.40859 | ¥6,128.85 |
| 21,000 | ¥0.39052 | ¥8,200.92 |
| 30,000 | ¥0.37295 | ¥11,188.50 |

