Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BC817-16W-TP | |
|---|---|
DigiKey Part Number | 353-BC817-16W-TP-ND |
Manufacturer | |
Manufacturer Product Number | BC817-16W-TP |
Description | TRANS NPN 45V 0.5A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25W,115 | Nexperia USA Inc. | 0 | 1727-4841-1-ND | ¥1.24000 | Similar |
| BC817-40-7-F | Diodes Incorporated | 0 | BC817-40FDICT-ND | ¥1.90000 | Similar |
| BC817-40WT1G | onsemi | 0 | BC817-40WT1GOSCT-ND | ¥1.49000 | Similar |
| BC817K16WH6327XTSA1 | Infineon Technologies | 0 | BC817K16WH6327XTSA1TR-ND | ¥0.00000 | Similar |
| BC817-16 | Shenzhen Slkormicro Semicon Co., Ltd. | 18,228 | 5399-BC817-16CT-ND | ¥0.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29783 | ¥893.49 |







