



BC807-16-TP | |
|---|---|
DigiKey Part Number | 353-BC807-16-TPTR-ND - Tape & Reel (TR) 353-BC807-16-TPCT-ND - Cut Tape (CT) 353-BC807-16-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16-TP |
Description | TRANS PNP 45V 0.5A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 200nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16LT1G | onsemi | 14,584 | BC807-16LT1GOSCT-ND | ¥1.41000 | Direct |
| BC807-16LT3G | onsemi | 27,790 | BC807-16LT3GOSCT-ND | ¥1.41000 | Direct |
| BCX17,215 | Nexperia USA Inc. | 3,388 | 1727-2928-1-ND | ¥1.90000 | Direct |
| 2PB710ARL,235 | Nexperia USA Inc. | 2,500 | 1727-2PB710ARL,235CT-ND | ¥2.15000 | Similar |
| 50A02CH-TL-E | onsemi | 6,469 | 50A02CH-TL-EOSCT-ND | ¥5.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.43100 | ¥14.31 |
| 100 | ¥0.89070 | ¥89.07 |
| 500 | ¥0.65332 | ¥326.66 |
| 1,000 | ¥0.57642 | ¥576.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27991 | ¥839.73 |
| 6,000 | ¥0.24873 | ¥1,492.38 |
| 9,000 | ¥0.23282 | ¥2,095.38 |
| 15,000 | ¥0.21490 | ¥3,223.50 |
| 21,000 | ¥0.20428 | ¥4,289.88 |
| 30,000 | ¥0.19395 | ¥5,818.50 |



