



BAV23S-TP | |
|---|---|
DigiKey Part Number | BAV23S-TPMSTR-ND - Tape & Reel (TR) BAV23S-TPMSCT-ND - Cut Tape (CT) BAV23S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23S-TP |
Description | DIODE ARRAY GP 200V 225MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV23S-TP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer MCC (Micro Commercial Components) | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 250 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 225mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Cut Tape (CT) & Digi-Reel®: | 9360 |
| Tape & Reel (TR): | 9360 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.73600 | ¥7.36 |
| 100 | ¥0.45070 | ¥45.07 |
| 500 | ¥0.32518 | ¥162.59 |
| 1,000 | ¥0.28441 | ¥284.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23214 | ¥696.42 |
| 6,000 | ¥0.20568 | ¥1,234.08 |
| 9,000 | ¥0.19218 | ¥1,729.62 |
| 15,000 | ¥0.17697 | ¥2,654.55 |
| 21,000 | ¥0.16795 | ¥3,526.95 |
| 30,000 | ¥0.15918 | ¥4,775.40 |


