


BAV116W-TP | |
|---|---|
DigiKey Part Number | BAV116W-TPMSTR-ND - Tape & Reel (TR) BAV116W-TPMSCT-ND - Cut Tape (CT) BAV116W-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV116W-TP |
Description | DIODE STANDARD 130V 215MA SOD123 |
Customer Reference | |
Detailed Description | Diode 130 V 215mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 130 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 215mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Cut Tape (CT) & Digi-Reel®: | 6240 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.41400 | ¥14.14 |
| 100 | ¥0.87580 | ¥87.58 |
| 500 | ¥0.64242 | ¥321.21 |
| 1,000 | ¥0.56658 | ¥566.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.46996 | ¥1,409.88 |
| 6,000 | ¥0.42115 | ¥2,526.90 |
| 9,000 | ¥0.39623 | ¥3,566.07 |
| 15,000 | ¥0.36822 | ¥5,523.30 |
| 21,000 | ¥0.35162 | ¥7,384.02 |
| 30,000 | ¥0.33548 | ¥10,064.40 |


